8-320574-1

Heilind Number:AMP8-320574-1
Manufacturer:TE Connectivity
Manufacturer Number:8-320574-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-320574-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-320574-1

Detailed Description

Easily and securely terminate wires with this PIDG R 16-14 10 Ring Tongue Terminal. Designed for 14-16 AWG wire sizes, it provides a reliable connection for a range of applications. With a #10 stud size and straight orientation, installation is straightforward. The closed barrel design ensures proper wire insertion, while the insulation offers added safety. Operating at temperatures up to 105°C (221°F) and rated for 300V, this terminal meets high standards for performance and durability. RoHS compliant, it aligns with environmental regulations. Ideal for use in various connectors and crimp terminal applications.