8-34167-1

Heilind Number:AMP8-34167-1
Manufacturer:TE Connectivity
Manufacturer Number:8-34167-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34167-1
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-34167-1

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL, designed for optimal performance in various applications. Featuring a Spade Tongue connector type, it ensures secure attachment with ease. With a voltage rating of 600 V and a #10 stud size, it offers reliable conductivity in demanding environments. Its straight orientation and closed barrel design further streamline installation, while its insulation guarantees safety. Operating efficiently at temperatures ranging from 105 °C to 221 °F, it is suitable for a wide range of settings. Accommodating wire sizes of 14-16 AWG, 1.04-2.62 mm², and 2050-5180 CMA, it provides versatility in usage. Compliant with RoHS standards, this terminal is not only efficient but also environmentally friendly. Trust in its quality for your connectivity needs.