8-52455-1

Heilind Number:AMP8-52455-1
Manufacturer:TE Connectivity
Manufacturer Number:8-52455-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG SPR SPD 22-16COM22-18MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-52455-1
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-52455-1

Detailed Description

Enhance your electrical connections with our premium PG SPR SPD 22-16COM22-18MIL 10 terminal. Designed for durability and reliability, this Spring Spade connector boasts a voltage rating of 600 V, making it ideal for high-power applications. With a straight orientation and #10 stud size, it ensures a secure fit in any setup. Operating efficiently in temperatures up to 194°F (90°C), it's suitable for a wide range of environments. Accommodating wire sizes ranging from 22 to 16 AWG, its versatility is unmatched. The closed barrel design and insulation guarantee safety and performance. RoHS compliant and meticulously crafted, this connector is a must-have for professionals in the industry. Upgrade your toolkit with our Rings & Spades terminal and experience the difference in your projects.