826656-2
2P AMPMODU II STIFT LEI
Easily assemble your PCB connections with our AMPMODU Headers. Featuring a two-row design and through-hole solder termination, these headers offer reliable connectivity. With a rugged polybutylene terephthalate housing in a vibrant green color, they meet UL 94V-0 flammability standards for added safety. Each header has four gold-plated phosphor bronze contacts, capable of handling up to 5A of current. Perfect for industrial applications, these headers are wave solder capable and operate at standard temperature ranges. Enjoy seamless integration with PCBs and efficient signal transmission with these high-quality connectors, designed for your convenience. Rest assured, they are RoHS compliant, making them environmentally friendly as well. Elevate your electronic projects with our AMPMODU Headers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826656-2 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1500 |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .228 in, 5.8 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826656-2 |
SKU: | AMP826656-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/17/2023 | PCN-23-171291 - Document change. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Min 0.7 m PdNi + 0.1 m gold flash After: Min 0.76 m (PdNi + Gold flash) alternate plating 0.76 m Gold plating.Standardization of plating details in notes . No change to plating specification and no effect on the functionality | Download |
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |