Enhance your electronic assemblies with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. With two rows and a 2.54mm pitch, these connectors offer reliable Through Hole - Solder termination for seamless integration onto printed circuit boards. Their Phosphor Bronze contacts, plated with gold for optimal conductivity, can handle up to 3A of current at 250VAC. UL 94V-0 rated for safety, they ensure high performance in industrial settings. The right-angle mount orientation, along with guide pins for mating alignment, facilitates easy installation. This shrouded Card Extender header, with twelve inline contact positions, is perfect for signal transmission in various applications. Designed for PCB mount assembly, it guarantees a secure and efficient connection. RoHS compliance further underscores our commitment to environmental responsibility. Elevate your PCB designs with these high-quality connectors, essential for board-to-board and mezzanine stacking configurations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102589-8
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .381 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5449
Contact Layout: Inline
Post Size: .025 in, .64 mm
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Card Extender, Shrouded
Connector Assembly Type: PCB Mount Header
Material Flammability Standard: UL 94V-0
Part Aliases: 102589-8
Replacement Part: 5-102589-8
SKU: AMP102589-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: