2-146134-0

80 MODII HDR DRST SFMNT B/A

Enhance your PCB assembly with our AMPMODU Headers, featuring a double-row design for increased connectivity. Crafted with high-quality LCP housing and brass contacts, these headers offer reliable performance. With a 2.54 mm pitch and 80 positions, they provide ample room for your connections. The black housing and vertical mount orientation ensure easy integration into your setup. RoHS compliant and suitable for industrial use, these headers are a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146134-0
Series: AMPMODU Headers
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 80
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Contact Mating Area Plating: Tin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.85 mm
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Application Solder Feature: Board Standoff
Position Locations Omitted: None
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Part Aliases: 2-146134-0
SKU: AMP2-146134-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: