147118-3

04 MODII HDR SR SFMNT B/A,CAP

Enhance your PCB connectivity with our AMPMODU Headers, meeting CSA LR7189 and UL E28476 standards for reliability. These headers feature a single row of 4 gold-plated pin contacts, housed in durable black LCP material with a UL 94V-0 flammability rating. Designed for surface mount installation, they offer a pitch of 2.54mm (.1 in) and a mating post length of 5.84mm (.23 in), ensuring secure and efficient PCB connections. With a wide operating temperature range of -65 to 105°C, and high dielectric withstanding voltage of 750V, these headers are ideal for industrial applications. Trust in their quality and performance for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 147118-3
Series: AMPMODU Headers
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .192 in
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 147118-3
SKU: AMP147118-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: