Enhance your PCB connectivity with our AMPMODU Headers, featuring a straight body orientation and through-hole solder termination method for secure installation. With a pitch of 2.54mm, these headers offer reliable performance in industrial settings, meeting UL 94V-0 flammability standards. The green housing is constructed from Polybutylene Terephthalate - GV for durability, while the Phosphor Bronze contacts with tin plating ensure efficient signal transmission. With a contact rating of 5A and a dielectric withstanding voltage of 1000V, these headers are suitable for a wide range of applications. RoHS compliant and operating temperature range from -65 to 105°C, they guarantee both environmental sustainability and reliable operation. Package quantity of 1500 in a box ensures you have an ample supply for your projects. Upgrade your PCB assembly with these high-quality headers, designed for optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 826938-3
Series: AMPMODU Headers
Amperage: 5 A
Housing Material: Polybutylene Terephthalate - GV
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1500
Contact Amperage: 5 A
Number of Positions: 3
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .024 in, .63 mm
Mating Post Length: .315 in, 8 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 826938-3
SKU: AMP826938-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: