Experience seamless connectivity with the MOD2 STIFT M A-PIN from our AMPMODU Headers series. Designed for reliable performance, this male pin features a press-fit termination method, ensuring secure attachment to your printed circuit board. Crafted with high-quality phosphor bronze and tin plating, it guarantees optimal conductivity. With a package quantity of 50,000 and a convenient strip packaging, it's ideal for industrial applications. The square contact shape and straight orientation offer easy integration, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic designs with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-928776-4
Series: AMPMODU Headers
Gender: Male
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Contact Plating: Tin
Contact Type: Pin
Package Quantity: 50000
PCB Hole Diameter: .035 in, .9 mm
GPL: 014
Packaging: Strip
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5 µm
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5455
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Applied_Pressure: Standard
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 5 µm
Contact Mating Area Length: 10 mm, .394 in
Contact Orientation: Straight
Part Aliases: 3-928776-4
SKU: AMP3-928776-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: