2-87474-6

60 MODII HDR DRST SHRD .100CL

Enhance your PCB connectivity with our AMPMODU Headers, featuring a durable Nylon - GF housing in sleek black. With UL 94V-0 flammability standard compliance and a contact amperage of 3 A, these headers are built for industrial use. The 2.54 mm pitch and 60 gold-plated pin contacts ensure reliable performance, even in harsh environments with an operating temperature range of -65 to 105 °C. Designed for vertical mounting on printed circuit boards, these headers offer secure mating with detent window retention. Each package contains 24 pieces, making them ideal for bulk installations. RoHS compliant and boasting a dielectric withstanding voltage of 750 V AC/DC, they prioritize safety and quality. Partner with our AMPMODU Headers for efficient and durable PCB connections in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-87474-6
Series: AMPMODU Headers
Housing Material: Nylon - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 24
Contact Amperage: 3 A
Number of Positions: 60
Housing Color: Black
Mount Orientation: Vertical
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 in, 1.4 mm
Panel Mount Type: Mounting Ears
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5223
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: .15 in, 3.81 mm
Shrouded Sides: 4
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 2-87474-6
SKU: AMP2-87474-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: