829264-8

Heilind Number:AMP829264-8
Manufacturer:TE Connectivity
Manufacturer Number:829264-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2X 8P HV100 REC CON.B/TE, 6.2,NO KINK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 829264-8
Series:AMPMODU HV-100/HV-190
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:8
Housing Color:Green
Mount Orientation:Vertical
GPL:281
Profile:Standard
Mating Entry Location:Bottom & Top
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.6 mm
Connector Height:.244 in, 6.2 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0337
Stackable:No
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Termination Post Tail Length:.12 in, 3.05 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3 µm
Part Aliases:829264-8
SKU:AMP829264-8

Detailed Description

Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series, featuring a durable polyester housing in a striking green hue. Designed for seamless integration, this connector boasts a vertical mount orientation and through-hole solder termination method for easy installation. With two rows of eight gold-plated copper alloy contacts, each with a pitch of 2.54mm (.1 in), it ensures reliable signal transmission. Meeting RoHS compliance and suitable for lead-free solder processes, it's ideal for industrial applications. The connector's standard profile and bottom/top entry location offer flexibility in PCB design, while its wave solder capability up to 265°C guarantees robust performance. Trust in its quality and efficiency for your next project. Explore more details and specifications in the full product listing.