826632-8
8P AMPMODU II PIN HDR.
The AMPMODU Headers in this series offer reliable connectivity for various applications. With a housing made of Polybutylene Terephthalate - GV, these headers feature 16 gold-plated contacts on a 2.54mm pitch, accommodating a current of 5A. Designed for through-hole solder termination, they ensure secure and durable PCB mounting. The straight orientation with 2 rows of pins allows for efficient board-to-board connections. With a UL 94V-0 flammability rating and an operating temperature range of -65 to 105°C, these headers are suitable for industrial environments. Each package contains 504 units, making them ideal for bulk installations. RoHS compliant and with ECCN classification of EAR99, these headers meet international standards for quality and safety. Whether used in telecommunications, automotive, or consumer electronics, the AMPMODU Headers guarantee high performance and longevity in any application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826632-8 |
Series: | AMPMODU Headers |
Amperage: | 5 A |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 504 |
Contact Amperage: | 5 A |
Number of Positions: | 16 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826632-8 |
SKU: | AMP826632-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/17/2023 | PCN-23-171291 - Document change. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Min 0.7 m PdNi + 0.1 m gold flash After: Min 0.76 m (PdNi + Gold flash) alternate plating 0.76 m Gold plating.Standardization of plating details in notes . No change to plating specification and no effect on the functionality | Download |
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |