87131-3
20 LOCKING CLIP HSG DR .100CL
Introducing the AMPMODU LOCKING CLIP series, this UL and CSA approved connector housing is designed for reliable power distribution in industrial environments. With a 3A amperage rating and 250VAC voltage capacity, it ensures efficient performance. Featuring 20 positions in a 2-row configuration, it offers ample connectivity options. The polyester housing with a UL 94V-0 flammability rating guarantees safety, while the phosphor bronze contacts ensure durability. Suitable for wire and cable termination via crimping, it operates seamlessly in a wide temperature range from -65 to 105°C. RoHS compliant and with high insulation resistance, this black housing connector is a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87131-3 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 20 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .3 in, 7.62 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5913 |
Connector Length: | 1.016 in, 25.81 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Left End Open |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87131-3 |
SKU: | AMP87131-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |