Enhance connectivity in industrial applications with our AMPMODU LOCKING CLIP series housing. Meeting UL E28476 and CSA LR7189 standards, this receptacle connector features two rows with 20 positions for secure crimp termination. Constructed with durable polyester GF material in a sleek black housing, it ensures reliable performance, even in harsh environments. With a voltage rating of 250 VAC and amperage of 3A, it guarantees safe and efficient power transmission. Operating within a wide temperature range from -65 to 105°C, this connector is suitable for versatile usage. Its compact design, measuring 25.81mm in length and 7.62mm in height, offers easy integration onto PCBs. Boasting high insulation resistance and dielectric strength, it provides robust protection against electrical hazards. The mating retention feature with a locking mechanism ensures a secure connection, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for PCB applications, this connector is packaged in quantities of 200 for convenient stocking. Trust in its stamped quality and UL 94V-0 flammability rating for peace of mind in your industrial projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87131-6
Series:AMPMODU LOCKING CLIP
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Crimp
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:200
Number of Positions:20
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:285
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Connector Height:.3 in, 7.62 mm
Stamped:Yes
Mating Alignment:Without
GPL Description:Industrial
Product Code:5407
Connector Length:1.016 in, 25.81 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Left End Open
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87131-6
SKU:AMP87131-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: