87132-2
10 LOCKING CLIP HSG DR .100CL
Introducing the AMPMODU LOCKING CLIP series connector, a reliable solution for your industrial connectivity needs. With CSA LR7189 and UL E28476 standards met, this housing receptacle guarantees safe and efficient performance. Its black polyester housing with glass fiber reinforcement ensures durability, while the phosphor bronze socket contacts provide excellent conductivity. Featuring a pitch of 2.54mm (.1 in) and 10 positions, this connector is suitable for various applications. Operating within a wide temperature range of -65 to 105°C, it offers versatility in harsh environments. With RoHS compliance and UL 94V-0 flammability rating, it meets stringent safety regulations. The AMPMODU LOCKING CLIP connector is the perfect choice for your PCB assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87132-2 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 10 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .3 in, 7.62 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5913 |
Connector Length: | 13.11 mm, .52 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Right End Open |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87132-2 |
SKU: | AMP87132-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |