The AMPMODU LOCKING CLIP series, this housing connector is designed for secure and reliable connections in industrial environments. With UL E28476 and CSA LR7189 standards met, it guarantees quality and safety. Featuring 20 contacts in 2 rows, it offers ample connectivity for various applications. The black polyester housing, combined with UL 94V-0 material flammability standard, ensures durability and protection. Its crimp termination method and 2.54mm pitch make for easy installation. Operating within a wide temperature range of -65 to 105 °C, it is suitable for diverse settings. With a voltage rating of 250 VAC and amperage of 3 A, it delivers efficient performance. Mating retention with a lock mechanism adds to its stability. Whether for PCB or other electronic connections, this connector is a dependable choice. RoHS compliant and with high insulation resistance, it meets modern environmental and safety standards. Partnered with its high mating retention and without mating alignment feature, it offers convenience in usage. Perfect for industrial settings, it comes in a package of 200 for bulk requirements. Trust in its stamped construction and dielectric withstand voltage of 750 V for consistent performance. Upgrade your connectivity with this AMPMODU LOCKING CLIP connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87132-6
Series:AMPMODU LOCKING CLIP
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:20
Number of Rows:2
Termination Method:Crimp
Overall Height:.3
Overall Length:1.02
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:200
Number of Positions:20
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:285
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Connector Height:.3 in, 7.62 mm
Stamped:Yes
Mating Alignment:Without
GPL Description:Industrial
Product Code:5407
Connector Length:1.02 in, 25.81 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Right End Open
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87132-6
SKU:AMP87132-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: