87133-1
04 LOCKING CLIP HSG DR .100CL
Introducing the AMPMODU LOCKING CLIP Housing Receptacle, a reliable solution for your connectivity needs. This UL and CSA certified component ensures high performance, with a 3A amperage rating and 250VAC voltage capacity. Constructed with durable Polyester-GF housing material and Phosphor Bronze contacts, it guarantees longevity and stability in operation. Featuring four contacts in a dual-row configuration, it offers efficient connectivity in various applications. The crimp termination method simplifies installation, while the black housing color adds a sleek touch. With an operating temperature range of -65 to 105°C and compliance with RoHS standards, it meets strict quality and environmental guidelines. Ideal for industrial use, this connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87133-1 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Overall Height: | .3 |
Overall Length: | .216 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 4 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .3 in, 7.62 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5913 |
Connector Length: | .216 in, 5.49 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87133-1 |
SKU: | AMP87133-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |