87133-2
10 LOCKING CLIP HSG DR .100CL
Introducing our AMPMODU LOCKING CLIP housing, a reliable solution for your connectivity needs. This two-row receptacle, featuring ten contacts, is designed for secure and efficient crimp termination. With UL and CSA certifications, it meets stringent safety standards, while its black polyester housing ensures durability. The phosphor bronze contacts provide excellent conductivity, making it suitable for applications requiring up to 250VAC and 3A. Operating in a wide temperature range from -65°C to 105°C, it guarantees performance in diverse environments. RoHS compliant and rated UL 94V-0 for flammability, this connector prioritizes safety and environmental responsibility. Whether for industrial or general use, this connector is the perfect choice for your PCB assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87133-2 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Overall Height: | .3 |
Overall Length: | 13.11 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 10 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .3 in, 7.62 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5913 |
Connector Length: | 13.11 mm, .516 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87133-2 |
SKU: | AMP87133-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |