87215-6
18 MODII HDR DRST UNSHRD .100
Enhance your PCB connectivity with our AMPMODU Headers, boasting a series of premium features for reliable performance. Crafted from durable thermoplastic, these headers are CSA and UL certified for quality assurance. With a pitch of 2.54 mm, they offer precise pin connections for optimal signal transfer. The 18-pin configuration, along with gold-plated contacts, ensures efficient power delivery at up to 3 A. Designed for through-hole soldering, these headers guarantee secure attachment to your circuit board. Operating flawlessly in a wide temperature range from -65 to 105 °C, they are suitable for industrial applications. RoHS compliant and lead-free solder capable, they meet the highest standards of environmental responsibility. Elevate your electronic assemblies with these black headers, packaged conveniently in sets of 100 for added convenience.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87215-6 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Contact Amperage: | 3 A |
Number of Positions: | 18 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 015 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87215-6 |
SKU: | AMP87215-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |