1-87456-4
18 MODIV HSG DR MRKD .100CL
Part Aliases: TE Connectivity 27.0011
Introducing our AMPMODU IV/V Housing Connector, designed for reliable power transmission in industrial settings. With UL E28476 and CSA LR7189 standards met, this connector ensures high performance and safety. Featuring 18 contacts in 2 rows, each with a 3A amperage rating and a voltage capacity of 250VAC, it's perfect for various applications. The durable nylon-GF housing and beryllium copper contacts guarantee longevity and stability. With a pitch of 2.54mm, termination via crimping, and operating temperature range from -65 to 105 °C, this connector offers versatility and efficiency. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes environmental responsibility. Whether for PCB assembly or other electronic projects, this black housing connector is a dependable choice. Each package contains 200 units, making it ideal for bulk installations. Trust in the quality and performance of this industrial-grade connector for seamless connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-87456-4 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 |
Overall Length: | 22.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 200 |
Number of Positions: | 18 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | Yes |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5210 |
Connector Length: | 22.99 mm, .91 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476 CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 27.0011 1-87456-4 |
SKU: | AMP1-87456-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |