87227-3

Heilind Number:AMP87227-3
Manufacturer:TE Connectivity
Manufacturer Number:87227-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MODII HDR DRST UNSHRD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87227-3
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:520
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:015
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5222
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87227-3
SKU:AMP87227-3

Detailed Description

Introducing our AMPMODU Headers, designed for reliable PCB connections in various applications. With UL E28476 and CSA LR7189 standards met, these headers ensure quality and safety. Featuring a straight body orientation and through-hole solder termination, they offer easy installation. The black thermoplastic housing, along with gold-plated phosphor bronze contacts, guarantees durability and efficient signal transmission. With 6 contacts in 2 rows, and a pitch of 2.54mm, they provide ample connectivity in a compact design. Suitable for industrial use, these headers have an operating temperature range of -65 to 105°C, making them ideal for diverse environments. RoHS compliant and lead-free solder capable, they meet international standards for environmental responsibility. Each package contains 520 units, perfect for bulk PCB assembly. Upgrade your connectivity solutions with our AMPMODU Headers.