87456-2

06 MODIV HSG DR MRKD .100CL

Part Aliases: TE Connectivity CL0361-000,AMP-0-087456-2  
Elevate your electronic connections with our high-performance AMPMODU IV/V Housing Receptacle. Designed to meet UL and CSA standards, this durable connector features a nylon GF housing and beryllium copper contacts for reliable conductivity. With a 6-position, 2-row configuration and crimp termination method, it offers secure attachment for your PCBs. Operating at up to 250VAC and 3A, it's ideal for industrial applications. The black housing is UL 94V-0 rated for safety, and with an operating temperature range of -65 to 105°C, it's built to withstand harsh environments. Trust in the quality and efficiency of this connector for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87456-2
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:6
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:6.1
Overall Length:7.75
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.1 mm
Stamped:Yes
Mating Alignment:Without
GPL Description:Industrial
Product Code:5210
Connector Length:.31 in, 7.75 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:CL0361-000,AMP-0-087456-2 87456-2
SKU:AMP87456-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2022PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico.Product Change Notice Download
04/07/2018E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY.Product Change Notice Download