Enhance your PCB connectivity with this high-performance AMPMODU IV/V series housing. Crafted from durable black polyester with glass fiber reinforcement, it offers robust protection for your components. Featuring a single row design with six gold-plated socket contacts, each capable of handling up to 2A at 333V AC, this connector ensures reliable power transmission. With a 2.54mm pitch and surface mount termination method, it's ideal for horizontal or right-angle mounting on your board. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Whether in industrial or high-temperature applications, this connector, with its reflow solder capability and high temperature rating, ensures secure and efficient PCB assembly. Its stackable and inline contact layout, along with board standoff features, make it versatile for various connection needs. Each package includes 1000 units, conveniently supplied on a reel for easy handling. Elevate your board-to-board connectivity with this AMPMODU IV/V connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5147721-5
Series: AMPMODU IV/V
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 1000
Contact Amperage: 2 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Horizontal, Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .04 in, 1.02 mm
Connector Height: .137 in, 3.48 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5476
Contact Layout: Inline
Stackable: Yes
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin, 3.81 - 7.62 µm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5147721-5
SKU: AMP5147721-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: