87270-1

Heilind Number:AMP87270-1
Manufacturer:TE Connectivity
Manufacturer Number:87270-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

01 LOCKING CLIP HSG SR .156CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87270-1
Series:AMPMODU LOCKING CLIP
Amperage:5 A
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:1
Number of Rows:1
Contact Material:Phosphor Bronze
Overall Height:.22
Overall Length:.2
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Package Quantity:1
Contact Configuration:Locking Clip
Number of Positions:1
Housing Color:Black
GPL:285
Mating Retention Type:Lock
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.22 in, 5.59 mm
Stamped:No
GPL Description:Industrial
Product Code:5913
Contact Layout:Inline
Connector Length:.2 in, 5.08 mm
Connector Product Type:Housing
Mating Retention:With
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:87270-1
SKU:AMP87270-1

Detailed Description

Introducing our AMPMODU LOCKING CLIP receptacle, a reliable and durable solution for your PCB connectivity needs. With a contact configuration designed for secure locking, this connector ensures a stable and uninterrupted connection. The housing, made of high-quality Polybutylene Terephthalate with UL 94V-0 flammability standard, guarantees safety and longevity. Featuring a single contact position in a compact design, it is perfect for space-constrained applications. The phosphor bronze contact material and operating temperature range of -65 to 105°C ensure optimal performance even in harsh environments. RoHS compliant and lead-free solder capable, this connector prioritizes environmental responsibility without compromising on quality. Trust in this industrial-grade connector for your next project.