87309-9
MOD V RECP PLTD 30 AU
Enhance your power and signal connections with our MOD V RECP PLTD 30 AU connector. This female socket, part of the AMPMODU IV/V series, guarantees reliable performance with CSA LR7189 and UL E28476 certifications. Designed for crimp termination on 20-24 AWG wires, it features a gold-plated contact area for optimal conductivity. With a voltage rating of 250VAC and insulation resistance of 5000 MΩ, it ensures safe and efficient operation in industrial environments. RoHS compliant and suitable for high-pressure applications, this connector is the perfect choice for your wire and cable assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87309-9 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5211 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | High |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Wire Contact Termination Area Plating Thickness: | 30 µin |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 406561886;87309-9 |
SKU: | AMP87309-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |