1-794607-2
Cut Strip - MICRO MNL RPT CNT STRP 30AU LF
Introducing the MICRO MNL RPT CNT STRP 30AU LF, a cut strip contact designed for efficient power transmission. With a socket contact type and crimp termination method, this phosphor bronze connector ensures reliable performance. It features gold plating in the mating area, with a nickel underplating for enhanced durability. With a voltage rating of 250 V AC/DC and a contact amperage of 5 A, it is ideal for power applications. Each package contains 15,000 pieces, suitable for high-volume projects. This contact, compliant with RoHS regulations, is perfect for appliances and wire-to-wire connections, offering secure and efficient power transfer.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-794607-2 |
Series: | Micro MATE-N-LOK |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 15000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
Termination Type: | Crimp |
GPL: | 239 |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | .05 - .14 mm², 26 - 30 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Contact Retention Type in Housing: | Locking Lance |
Crimp Area Plating Finish: | Bright |
Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Product Type: | Contact |
Part Aliases: | 1-794607-2 |
SKU: | AMP1-794607-2.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2021 | P-21-020788 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Lickdale to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download |