87986-6
06 MODI BDMNT RCPT SR .156CL
Enhance your PCB connections with the AMPMODU MOD 1 Mezzanine & Board Stacking Connector. Designed for efficiency and durability, this connector features a straight body orientation and a 3.96 mm pitch, making it ideal for vertical mounting applications. With gold-plated contacts and a housing made of Vydyne M-344, it ensures reliable performance while meeting UL 94V-2 flammability standards. Each package includes 21 connectors, with a contact rating of 5 A and an insulation resistance of 5000 MΩ. Wave solder capable to 240°C, it offers easy assembly onto printed circuit boards. RoHS compliant and suitable for industrial use, this connector is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87986-6 |
Series: | AMPMODU MOD 1 |
Amperage: | 5 A |
Housing Material: | Vydyne M-344 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Package Quantity: | 21 |
Contact Amperage: | 5 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 - .07 in, 1.4 - 1.78 mm |
Connector Height: | .3 in, 7.62 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5230 |
Contact Layout: | Inline |
Stackable: | No |
ECCN: | EAR99 |
Application Assembly Feature: | None |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .112 in, 2.85 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 87986-6 |
SKU: | AMP87986-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/03/2022 | PCN-22-130918 - Material Change. Plastic material change for the housings from existing PA66 grade to a readily available PA66 grade. Parts with new PA66 grade have been validated see attached test report. Implementation will be within 60 days. Reason for Change: Current PA66 grade is no longer available. | Download |