Upgrade your board-to-board connectivity with our AMPMODU series right-angle header. This high-quality connector features 18 gold-plated brass pins for reliable signal transmission. With a pitch of 3.96mm (.156 in), it offers precise alignment on your PCB. UL 94V-0, CSA LR16455, and UL E28476 certified, it meets stringent safety standards. The thermoplastic housing ensures durability, while the through-hole solder termination method guarantees secure attachment. Perfect for applications requiring a 5A current rating, this connector is RoHS compliant, making it an environmentally friendly choice for your project. Trust in our Board-to-Board Headers & Receptacles for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87654-8
Series: AMPMODU
Amperage: 5 A
Housing Material: Thermoplastic
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Right Angle
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 18
Mount Orientation: Right Angle
Contact Mating Area Plating: Gold
Header Type: Unshrouded
Product: Board-to-Board Headers & Receptacles
Standards Met: UL 94V-0 ;CSA LR16455 ;UL E28476
SKU: AMP1-87654-8
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Material: Gold
Contact Underplating Material: Nickel
Contact Mating Area Length: 8.76 mm / .345 in
Contact Mating Area Plating Material Thickness: 30 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.58 mm / .062 in
Contact Resistance: 12 mΩ
Dielectric Withstanding Voltage (Max): 1200 VAC
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR16455 / UL E28476
PCB Mount Retention: Without
Mating Alignment: With
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 6.99 mm / .275 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: 1.58 mm / .062 in
Operating Temperature Range: -65 - 105 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: