| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880683-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 16.3 mm, .642 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .13 in, 2.01 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP880683-1 |
880683-1
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 250 series brass receptacle. Featuring unplated contact plating, this straight orientation terminal is designed for secure and efficient crimping onto 17-20 AWG wires. With an overall length of 16.3 mm, it accommodates tabs with a width and thickness of 6.35 mm and .81 mm, respectively. The open barrel design allows for easy wire insertion, accepting insulation diameters ranging from .079 to .13 inches. ROHS compliant, this high-quality component ensures reliable performance in various applications. Elevate your connectivity with this essential receptacle from our Quick Disconnects range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150013-1 | ![]() | |
| TE Connectivity 2150013-2 | ![]() | |
| TE Connectivity 7-2150013-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/12/2017 | E-17-011876 - Product Improvement. NOW THE REEL WILL BE SUPPLIED ONLY WITH THE PAPER INTERLEAVE SUPPORTING THE SPLICE. LOOSE PIECE PART CREATED. | Download | |||


