Experience reliable power connections with our Commercial MATE-N-LOK Socket Contact for Cable Mount applications. Crafted with durable Phosphor Bronze, this contact ensures efficient performance in a variety of environments, with a maximum voltage rating of 250 VAC. Designed for 17 A contact amperage, it is ideal for power circuit applications in appliances and beyond. The termination type is Crimp, providing secure wire connections, with a wire size range of 1 - 2.5 mm² (13 - 17 AWG). Operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it guarantees reliable functionality. With a packaging quantity of 2500 on a convenient reel, this Contact is essential for efficient wire-to-wire connections in your projects. RoHS compliant, it meets international environmental standards, ensuring both performance and sustainability. Elevate your power connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 880687-1
Series: Commercial MATE-N-LOK
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Phosphor Bronze
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2500
Cable Type: Discrete Wire
Contact Amperage: 17 A
Termination Type: Crimp
GPL: 237
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1363
Wire Size: 13 - 17 AWG, 1 - 2.5 mm²
Connector System: Wire to Wire
Contact Termination Plating: None
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .106 - .157 in, 2.7 - 4 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .14 in, 3.56 mm
Part Aliases: 880687-1
SKU: AMP880687-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: