1-480672-0
09P .140 MNL PLUG PM NAT
Enhance your power and signal connections with this versatile Commercial MATE-N-LOK connector. Designed for seamless integration, it features a durable nylon housing in a natural color, suitable for a range of environments. With three rows and nine positions, it offers ample connectivity options for your applications. The panel-mount design ensures easy installation, while the crimp termination method guarantees secure connections. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 250VAC, this connector is reliable in demanding conditions. Its UL 94V-2 flammability standard compliance and RoHS certification make it a safe and eco-friendly choice. Perfect for appliances and other circuit applications, this connector is essential for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480672-0 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .24 in, 6.1 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .24 in, 6.1 mm |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1365 |
Contact Layout: | Matrix |
Connector Length: | 24.13 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.18 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480672-0 |
SKU: | AMP1-480672-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |