1-350344-0
02P .140 MNL PLUG NAT
Enhance your power and signal connections with the Commercial MATE-N-LOK Housing, designed for seamless cable mounting. Crafted from durable nylon in a natural hue, this housing features a single row layout with two socket contacts, making it ideal for various appliances. With a crimp termination method and a pitch of .24 inches, it ensures secure and efficient wire-to-wire connectivity. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this UL 94V-2 compliant housing guarantees reliability. RoHS compliant and boasting a voltage rating of 250 VAC, it's suitable for a wide range of applications. Whether for residential or commercial use, this connector housing is a versatile solution for your power and signal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-350344-0 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .24 in, 6.1 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 237 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .815 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1365 |
Contact Layout: | Inline |
Connector Length: | .95 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .275 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-350344-0 |
SKU: | AMP1-350344-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |