| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880688-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .031 in, .8 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .07 - .129 in, 2 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP880688-2 |
880688-2
| Heilind Number: | AMP880688-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880688-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 TERMINAL 0.5-1.0MM2 0.39X13.2TPBR, designed for efficient performance in various applications. Crafted from high-quality brass with tin plating, these straight orientation tab terminals ensure reliable conductivity. Compatible with 6.35 mm (.25 in) tab widths and .8 mm (.031 in) tab thicknesses, they accommodate wire sizes ranging from 17 to 20 AWG (.51 - 1.03 mm²). The F-Crimp feature allows for easy and secure wire attachment, while the open barrel design accepts insulation diameters of 2 - 3.3 mm (.07 - .129 in). Trust in our Quick Disconnects for premium tab terminal solutions that meet your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-293041-1 | ![]() | |
| TE Connectivity 42460-2 | ![]() | |
| TE Connectivity 60701-1 | ![]() | |
| TE Connectivity 62553-3 | ![]() | |
| TE Connectivity 963951-1 | ![]() |


