963951-1

FF 250TAB 0.5-1MM2 0.38X33.5 PLAIN CUSN4

Enhance your electrical connections with these high-quality FF 250TAB 0.5-1MM2 0.38X33.5 Plain CUSN4 terminals from the FASTIN-FASTON 250 series. Crafted from durable phosphor bronze with pre-tin plating, they ensure reliable performance in a wide operating temperature range (-40 to 110°C, -40 to 230°F). Designed for 6.35mm (.25 in) wide tabs and .81mm (.032 in) thick tabs, they accommodate 17-20 AWG (.51-1.03 mm²) wires, making them versatile for various applications. The straight orientation and F-Crimp feature allow for easy installation, while the open barrel design accepts wire insulation diameters from .055 to .083 inches (1.4-2.11 mm). Trust in these RoHS-compliant terminals for efficient and secure crimp connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 963951-1
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .055 - .083 in, 1.4 - 2.11 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP963951-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .4 mm / .015 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: