| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88189-8 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5106 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 88189-8 |
| SKU: | AMP88189-8 |
88189-8
Specifications
Detailed Description
Enhance your cable connections with this high-quality housing plug, designed for reliable performance in signal applications. Featuring a durable nylon housing in sleek black, this connector is UL 94V-0 certified for superior safety standards. With 24 pins arranged in 2 rows at a 2.54mm pitch, it offers secure and efficient cable mounting. The connector is suitable for FFC cables, with a straight entry for easy installation. Operating in a wide temperature range from -65 to 105°C, it guarantees consistent functionality even in demanding environments. With a mating alignment that includes polarization and detent window retention, this connector ensures a secure and accurate connection every time. Trust in its insulation resistance of 5000 MΩ and dielectric withstanding voltage of 720V AC for dependable performance. RoHS compliant and lead-free solder capable, it meets the highest standards of environmental responsibility. Upgrade your wire to board connections with this essential component, ideal for data and device applications.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


