Enhance your connector setup with this Standard Timer Housing MK II, designed for seamless integration in RAST 5 IDC connector series. Constructed with durable PA 6/6 housing material in a natural color, it ensures longevity and reliability in various applications. Featuring a single row with three positions, this receptacle connector is perfect for power and signal circuitry. With a 5mm pitch and cable mount option, installation is a breeze. The UL 94V-2 flammability standard compliance guarantees safety, while its wide operating temperature range of -40 to 105°C (-40 to 221°F) ensures performance in diverse environments. Mating alignment with keyed and latched connectors provides secure connections, while the exterior lock style offers additional stability. With 2000 units in a package, it's ideal for bulk projects. RoHS compliant and suitable for lead-free solder processes, this connector aligns with modern environmental standards. Elevate your PCB connector game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1241961-9
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Package Quantity:2000
Lock Type:Latch
Number of Positions:3
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.9 mm, .547 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):1c,1d,2c,3d
Connector Length:1 in, 25.5 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:None
Locking Latch Between Cavity Number:2&3
Polarizing Rib Location:1a,1b,2a,2b,3a,3b
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:9-1241961-9
SKU:AMP9-1241961-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: