| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1418416-9 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .098 in, .138 in, .146 in, 2.5 mm, 3.5 mm, 3.7 mm |
| Row Spacing: | .165 in, 4.2 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 48 |
| GPL: | N02 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.56 in |
| Height: | 1.47 in, 37.35 mm |
| Width: | 1.35 in, 34.4 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Body Color: | Black |
| Connector Code : | 3 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 9-1418416-9 |
| SKU: | AMP9-1418416-9 |
9-1418416-9
Specifications
Detailed Description
Enhance your automotive circuitry with our MQS series housing for female terminals, featuring four rows with options for 2.5mm, 3.5mm, and 3.7mm pitch sizes. Designed for signal applications, this connector system is lead-free and sealable, ensuring optimal performance and compliance with RoHS standards. With a durable PBT GF body and integrated primary locking feature, it offers reliability and ease of use. The compact dimensions of 1.56" length, 1.47" height, and 34.4mm width make it suitable for various installations. Whether for wire-to-board or wire-to-device connections, this black housing guarantees secure mating and efficient circuitry in automotive environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-968221-1 | ![]() | |
| TE Connectivity 5-968221-5 | ![]() | |
| TE Connectivity 5-968221-6 | ![]() | |
| TE Connectivity 638652-1 | ![]() | |
| TE Connectivity 638652-2 | ![]() |


