5-968221-5
MQS0,63 Au rec CB unseal. 0,5-0,75
Enhance your automotive connectivity with this high-performance MQS0.63 Gold Crimp Contact Receptacle. Designed for durability in harsh environments, it boasts a wide operating temperature range of -40 to 120°C (-40 to 248°F). With a precise wire size acceptance of 0.5-0.75mm², it ensures secure and efficient connections. The F-Crimp termination method guarantees reliable attachment, while the gold contact plating offers superior conductivity. Featuring a Clean Body design and primary locking feature, it provides added security in automotive, truck, bus, and off-road applications. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your connectivity solutions with this essential automotive connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-968221-5 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Plating: | Gold |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | .5 - .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP5-968221-5 |
series: | MQS |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .63 mm / .025 in |
Mating Tab Width: | .63 mm / .025 in |
Wire Insulation Diameter: | 1.3 - 1.9 mm / .051 - .074 in |
Wire Size Search: | .5 mm² / .6 mm² / .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/28/2022 | P-22-023399 - Packaging quantity change. his product change notification (PCN) is to inform about change in TE owned packaging. In order to assure standardized and uniform packaging for each basic product part number and to improve sustainability we will increase the quantity from 10.000 pcs to 11.000 pcs/reel and therefore from 40.000 pcs to 44.000 pcs/reelbox. Minimum order quantity (MOQ) will be changed from 10.000 pcs to 11.000 pcs (equal to the reelbox). Dimensions and material of reel and shipping box will stay the same. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE. In first shipments after change introduction a mixed shipment might occur (reels with old and new quantities). Reels and boxes labeling will contain correct information. The change has no impact to form fit function. No PPAP will be submitted for this informational PCN. | Download |