5-968221-6
MQS0,63 Ag rec CB unseal. 0,5-0,75
Achieve reliable connectivity in automotive, truck, bus, and off-road applications with this MQS0.63 silver-plated crimp contact. Designed for seamless integration, it ensures secure termination with a wire size range of 20 AWG (.5 - .75 mm²) and a crimp type F-Crimp. Operating efficiently in extreme temperatures ranging from -40 to 140 °C (-40 to 284 °F), this component is essential for maintaining optimal performance in harsh environments. Featuring a primary locking feature and a clean body design, it guarantees a stable connection, while also meeting RoHS compliance standards for environmental responsibility. Upgrade your terminal system with this high-quality automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-968221-6 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Plating: | Silver |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | 20 AWG, .5 - .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP5-968221-6 |
series: | MQS |
Seal Type: | Family Seal |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .63 mm / .025 in |
Mating Tab Width: | .63 mm / .025 in |
Wire Insulation Diameter: | 1.7 - 1.9 mm / .055 - .075 in |
Wire Size Search: | 18 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |