Enhance connectivity with our FASTON 250 series Straight Receptacle, designed for seamless integration in various applications. Crafted with durable Phosphor Bronze and coated with Tin, it ensures reliable performance over time. The compact design, with an overall length of 22.2 mm, accommodates 16-22 AWG wires with ease. Featuring a closed barrel and compression crimp type, it guarantees secure wire termination. The Nylon insulation material offers added protection, while its high operating temperature range of 105°C (221°F) makes it suitable for diverse environments. With RoHS compliance and a red color for easy identification, this receptacle is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 9-160583-5
Color: Red
Series: FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Tin
Overall Length: 22.2 mm, .874 in
Material: Phosphor Bronze
Insulation Material: Nylon
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA
Crimp Type: Compression
Barrel Type: Closed
Accepts Wire Insulation Diameter: .14 in, 3.5 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP9-160583-5
Fully Insulated: No
Connection Capacity: Single
Voltage (Max): 300 V
Mating Retention Type: Dimple
Wire Insulation Support: With
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: No
Terminates To: Wire & Cable
Part Alias: AMPS-9-0160583-5,514638-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: