| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1625971-1 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 2 Ω |
| Rated Voltage: | 500 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1625971-1 |
9-1625971-1
| Heilind Number: | AMP9-1625971-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1625971-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit with the HSA25 2R0 5% Chassis Mount Resistor. Designed for high performance, this wirewound resistor boasts a power rating of 25W and a resistance of 2Ω, ensuring reliable operation even under demanding conditions. With a rated voltage of 500V DC and solder lug termination type, it's ideal for secure and efficient mounting. Measuring 51 x 28 x 15mm, it fits seamlessly into your setup. RoHS compliant and with a tolerance of 5%, this component guarantees both quality and environmental responsibility. Upgrade your power systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


