9-1670068-9
48 POS MIXED REC HSG BK
Discover the MQS Housing, a versatile component designed for female terminals in automotive applications. With a total of 48 positions spread across four rows, this housing offers ample connectivity options. Choose from a range of pitch sizes, including 2.5mm, 3.5mm, and 3.7mm, to suit your specific requirements. Operating at a voltage of 14V DC, it ensures reliable performance in various circuit applications. Crafted from durable PA GF material in a sleek black finish, this housing is both sturdy and visually appealing. Featuring strain relief and sealable construction, it guarantees secure connections, even in harsh environments. With an operating temperature range of -40 to 125°C (-40 to 257°F), it's suitable for use in diverse conditions. The integrated primary locking feature and optional terminal position assurance provide added security and ease of use. Whether for wire-to-board or wire-to-device connections, the MQS Housing is the perfect choice for your automotive connector needs. RoHS compliant and serviceable, it aligns with modern industry standards while offering long-lasting functionality. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1670068-9 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .098 in, .138 in, .146 in, 2.5 mm, 3.5 mm, 3.7 mm |
Voltage: | 14 V DC |
Strain Relief: | Yes |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 48 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.559 in |
Cable Exit Angle: | 180° |
Height: | 1.47 in, 37.35 mm |
Width: | 1.354 in, 34.4 mm |
Mating Tab Width: | .025 in, .059 in, 1.5 mm, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | 1 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 9-1670068-9 |
SKU: | AMP9-1670068-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |