9-1719683-9
48 POS MIXED REC HSG
Enhance your automotive connectivity with this versatile housing for female terminals, designed for Wire to Wire, Wire to Board, and Wire-to-Device applications. Featuring four rows and a variety of pitch options ranging from 2.5mm to 3.7mm, this component offers flexibility in circuit design. With a voltage rating of 14V DC and a wide operating temperature range from -40°C to 125°C (-40°F to 257°F), it ensures reliable performance in demanding environments. The integrated strain relief and sealable construction provide added durability, while the PA GF body material in sleek gray offers a professional finish. With 48 positions and primary locking features, this housing guarantees secure connections. Suitable for automotive use, it complies with RoHS standards, making it an eco-friendly choice for your projects. Elevate your connectivity solutions with this high-quality automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1719683-9 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .098 in, .138 in, .146 in, 2.5 mm, 3.5 mm, 3.7 mm |
Voltage: | 14 V DC |
Strain Relief: | Yes |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 48 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.559 in |
Cable Exit Angle: | Other |
Height: | 1.47 in, 37.35 mm |
Width: | 1.354 in, 34.4 mm |
Mating Tab Width: | .025 in, .059 in, 1.5 mm, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 9-1719683-9 |
SKU: | AMP9-1719683-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |