9-178139-2

DYNAMIC D3200M HDR H 6P ASSY

Enhance power connectivity with the Dynamic 3000 Series D3200M HDR H 6P ASSY, featuring a rugged polyester housing for reliable performance. This board-mount connector boasts two rows of copper alloy contacts, each with a tab termination method for easy through-hole soldering. With a 5.08mm pitch and 600V AC/DC voltage rating, it's ideal for high-power applications. The black housing, UL 94V-0 certified for flammability, accommodates six positions with gold-plated contact areas ensuring optimal conductivity. Operating at temperatures up to 265°C, this Wave solder-capable connector meets industrial standards for lead-free processes. Its right-angle mount orientation and retention leg design provide secure PCB attachment, while the shrouded header type offers additional protection. Perfect for wire-to-board connections, this connector is a versatile solution for various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-178139-2
Series: Dynamic 3000 Series
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .2 in, 5.08 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .299 in, 7.62 mm
Package Quantity: 20
Contact Amperage: 9.5 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Packaging: Tube
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.6 mm
Connector Height: 18.47 mm, .727 in
PCB Retention Type: Retention Leg
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Connector Length: 24.16 mm, .951 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Rectangle
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .149 in, 3.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.73 µin
Contact Mating Area Length: 11 mm, .433 in
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Material Flammability Standard: UL 94V-0
Part Aliases: 9-178139-2
SKU: AMP9-178139-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download