1-178802-3
DYNAMIC3100S TAB HSG 3P PM X-K
Enhance your power and signal connections with the DYNAMIC3100S TAB HSG 3P PM X-K from our Dynamic 3000 Series. This black housing, crafted from UL 94V-0 certified polyester with glass fiber reinforcement, features three tab contacts in a single row, offering reliable performance in a range of applications. With a pitch of 3.81 mm (.15 in) and an operating temperature range of -55 to 105°C (-67 to 221°F), this plug connector is suitable for demanding environments. RoHS compliant and designed for wire and cable termination, it ensures both quality and sustainability in your projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-178802-3 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Tab |
Number of Positions: | 3 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP1-178802-3 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 3 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 33.6 mm / 1.322 in |
Length: | 40 mm / 1.574 in |
Width: | 12.7 mm / .499 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Screw Mount |
Panel Mount: | Yes |
Panel Mount Feature: | With |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |
08/01/2015 | P-15-011822 - Product Improvement. Change a packing method of Following part number. Switch from the thing which fastened bag with tape(720991-5) to automation packaging. | Download |
08/01/2015 | P-15-011823 - Product Improvement. Change a packing method of following part number.Switch from the thing which fastened bag with tape(720991-5) to automation packaging. | Download |