9-1879253-1

Heilind Number:AMP9-1879253-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879253-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 21R5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879253-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:21.5 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879253-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our RP 2B 21R5 0.1% 15PPM CUT LENGTH resistor. This high-quality component, measuring 1206 in size, boasts a power rating of .25 W and features solder termination for easy installation. With a resistance of 21.5 Ω and a rated voltage of 200 V, it ensures stable performance in demanding applications. Crafted with thin film technology and offering a tolerance of .1%, this Surface Mount resistor guarantees accurate and efficient operation. Its compact dimensions of 3.2 x 1.6 x .6 mm make it suitable for space-constrained designs, while RoHS compliance reflects our commitment to environmental responsibility. Trust in its durability and precision as it delivers seamless connectivity in your projects.