9-1879255-1

Heilind Number:AMP9-1879255-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879255-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 105R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879255-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:105 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879255-1

Detailed Description

Enhance precision in your electronic projects with the RP 2B 105R 0.1% 15PPM CUT LENGTH resistor. This Surface Mount resistor, with a power rating of .25 W and a resistance of 105 Ω, offers reliable performance in a compact 1206 size. Featuring Thin Film technology, it ensures accurate and stable resistance values with a tolerance of .1%. With a rated voltage of 200 V and solder termination, it's suitable for a wide range of applications. Its dimensions of 3.05 x 1.55 x .55 mm make it easy to integrate into your designs. Trust in its high-quality construction for durable and efficient operation.