9-1879255-2

Heilind Number:AMP9-1879255-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879255-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 105R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879255-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:105 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879255-2

Detailed Description

Enhance your electronic projects with this RP 2B 105R precision resistor, offering a resistance of 105 Ω with a tolerance of 0.1%. Designed for surface mount applications, it boasts a power rating of .25 W and a rated voltage of 200 V, ensuring reliable performance. The thin film element construction guarantees precision and stability, with a temperature coefficient of 15PPM for optimal accuracy. With solder termination and a compact 1206 size code, it's easy to integrate this resistor into your circuit. Trust in its quality, as it is compliant with RoHS regulations. Elevate your designs with this essential component.