| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879255-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879255-8 |
9-1879255-8
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RP 2B 110R 0.1% Surface Mount Resistor. This compact 1206-sized component boasts a power rating of .25 W and a resistance of 110 Ω, ensuring reliable performance in high-voltage applications up to 200 V. Crafted with Thin Film technology, it offers exceptional accuracy with a tolerance of .1%. Its solder termination and surface mount design make installation a breeze, while its miniature dimensions of 3.05 x 1.55 x .55 mm save valuable space on your PCB. Trust in its 15PPM stability and 1K RL packaging for consistent and efficient operation. Elevate your project with this essential Precision Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


