| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879256-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 243 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879256-9 |
9-1879256-9
Specifications
Detailed Description
Enhance precision in your electronic designs with the RP 2B 243R 0.1% 15PPM 5K RL surface mount resistor. This vital component, featuring a thin film element, boasts a resistance of 243 Ω with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a variety of applications. With solder termination and measuring just 3.05 x 1.55 x .55 mm, it is easy to mount on your circuit board. Trust in its reliability for optimal functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


